
Z4KE100A-E3/73 | |
---|---|
DigiKey Part Number | 112-Z4KE100A-E3/73CT-ND - Cut Tape (CT) 112-Z4KE100A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z4KE100A-E3/73 |
Description | DIODE ZENER 100V 1.5W DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.49400 | $24.94 |
100 | $1.68760 | $168.76 |
500 | $1.60540 | $802.70 |
1,000 | $1.57314 | $1,573.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42792 | $4,283.76 |
6,000 | $1.27464 | $7,647.84 |
9,000 | $1.18590 | $10,673.10 |
15,000 | $0.89687 | $13,453.05 |
30,000 | $0.86395 | $25,918.50 |
75,000 | $0.82320 | $61,740.00 |