
SMA6F36A-M3/H | |
---|---|
DigiKey Part Number | 112-SMA6F36A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F36A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F36A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F36A-M3/H |
Description | TVS DIODE 36VWM 58.3VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
100 | $1.58720 | $158.72 |
500 | $1.19060 | $595.30 |
1,000 | $1.06259 | $1,062.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.87858 | $3,075.03 |
7,000 | $0.79647 | $5,575.29 |
10,500 | $0.65688 | $6,897.24 |
17,500 | $0.65277 | $11,423.47 |
24,500 | $0.64867 | $15,892.41 |
35,000 | $0.63569 | $22,249.15 |