VX30170CHM3/P is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.75449
Datasheet
V40100CI-M3/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX30170CHM3/P

DigiKey Part Number
112-VX30170CHM3/P-ND
Manufacturer
Manufacturer Product Number
VX30170CHM3/P
Description
DIODE ARR SCHOT 170V 15A TO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 170 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$11.05805$11,058.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.