
SE50PAJHM3/H | |
---|---|
DigiKey Part Number | 112-SE50PAJHM3/HTR-ND - Tape & Reel (TR) 112-SE50PAJHM3/HCT-ND - Cut Tape (CT) 112-SE50PAJHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE50PAJHM3/H |
Description | DIODE STANDARD 600V 1.6A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.6A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.49800 | $34.98 |
100 | $2.38120 | $238.12 |
500 | $1.87210 | $936.05 |
1,000 | $1.69968 | $1,699.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.32197 | $4,626.90 |
7,000 | $1.29734 | $9,081.38 |
10,500 | $1.27887 | $13,428.14 |