


VTVS8V5ASMF-HM3-08 | |
---|---|
DigiKey Part Number | VTVS8V5ASMF-HM3-08GITR-ND - Tape & Reel (TR) VTVS8V5ASMF-HM3-08GICT-ND - Cut Tape (CT) VTVS8V5ASMF-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS8V5ASMF-HM3-08 |
Description | TVS DIODE 8.5VWM 13.5V DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 28.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 28.24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1270pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.36500 | $23.65 |
100 | $1.60110 | $160.11 |
500 | $1.24808 | $624.04 |
1,000 | $1.08385 | $1,083.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07761 | $3,232.83 |
6,000 | $0.98223 | $5,893.38 |
9,000 | $0.93360 | $8,402.40 |
15,000 | $0.87895 | $13,184.25 |
21,000 | $0.84659 | $17,778.39 |
30,000 | $0.77183 | $23,154.90 |
75,000 | $0.76978 | $57,733.50 |