


VTVS58ASMF-M3-18 | |
|---|---|
DigiKey Part Number | VTVS58ASMF-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTVS58ASMF-M3-18 |
Description | TVS DIODE 57.6VWM 98VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 98V Clamp 3.89A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.89A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 245pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 57.6V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 98V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $1.44337 | $72,168.50 |

