VTVS28GSMF-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,839
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.77669
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.69499
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59495
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59495
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44060
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS28GSMF-M3-08

DigiKey Part Number
VTVS28GSMF-M3-08GITR-ND - Tape & Reel (TR)
VTVS28GSMF-M3-08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VTVS28GSMF-M3-08
Description
TVS DIODE 27.9VWM 47VC DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
27.9V
Voltage - Breakdown (Min)
32.39V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
412pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.68000$5.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.44060$43,218.00
Manufacturers Standard Package