DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS25ASMF-HM3-08

DigiKey Part Number
112-VTVS25ASMF-HM3-08TR-ND - Tape & Reel (TR)
112-VTVS25ASMF-HM3-08CT-ND - Cut Tape (CT)
112-VTVS25ASMF-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS25ASMF-HM3-08
Description
TVS DIODE 25.2VWM 42VC DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42V Clamp 9.07A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.2V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
9.07A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
433pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.86900$18.69
100$1.18540$118.54
500$1.10308$551.54
1,000$0.94668$946.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91831$2,754.93
6,000$0.83702$5,022.12
9,000$0.79559$7,160.31
15,000$0.77175$11,576.25
Manufacturers Standard Package