


VTVS15ASMF-M3-08 | |
---|---|
DigiKey Part Number | 112-VTVS15ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS15ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS15ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS15ASMF-M3-08 |
Description | TVS DIODE 15.1VWM 25VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15.47A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.1V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 15.47A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 684pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.14900 | $21.49 |
100 | $1.45710 | $145.71 |
500 | $1.12778 | $563.89 |
1,000 | $0.97961 | $979.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97396 | $2,921.88 |