


VTVS14ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS14ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS14ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS14ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS14ASMF-M3-08 |
Description | TVS DIODE 13.8VWM 22.2V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.2V Clamp 17.16A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.16A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 752pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.8V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 15.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.26700 | $42.67 |
| 100 | $2.75340 | $275.34 |
| 500 | $2.09994 | $1,049.97 |
| 1,000 | $1.88938 | $1,889.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62158 | $4,864.74 |
| 6,000 | $1.48668 | $8,920.08 |
| 9,000 | $1.41794 | $12,761.46 |
| 15,000 | $1.34071 | $20,110.65 |
| 21,000 | $1.29498 | $27,194.58 |
| 30,000 | $1.25052 | $37,515.60 |

