DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF3M6HM3/I

DigiKey Part Number
112-VSSAF3M6HM3/ITR-ND - Tape & Reel (TR)
112-VSSAF3M6HM3/ICT-ND - Cut Tape (CT)
112-VSSAF3M6HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF3M6HM3/I
Description
DIODE SCHOTTKY 60V 3A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.76600$27.66
100$1.95590$195.59
500$1.47780$738.90
1,000$1.27999$1,279.99
2,000$1.19335$2,386.70
5,000$1.05243$5,262.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.99426$13,919.64
28,000$0.81291$22,761.48
Manufacturers Standard Package