VSSA3L6S-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,243
Unit Price: $3.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000

Similar


onsemi
In Stock: 4,987
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.67341
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA3L6S-M3/5AT

DigiKey Part Number
VSSA3L6S-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSSA3L6S-M3/5AT
Description
DIODE SCHOTTKY 60V 2.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 60 V
Capacitance @ Vr, F
395pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.01015$7,576.13
15,000$0.93074$13,961.10
22,500$0.89027$20,031.08
37,500$0.84481$31,680.37
52,500$0.82320$43,218.00
Manufacturers Standard Package