Image for VSSA210HM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA210HM3_A/I

DigiKey Part Number
112-VSSA210HM3_A/ITR-ND - Tape & Reel (TR)
112-VSSA210HM3_A/ICT-ND - Cut Tape (CT)
112-VSSA210HM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSA210HM3_A/I
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Mfr
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,007
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.90500$39.05
100$2.51000$251.00
500$1.90788$953.94
1,000$1.71361$1,713.61
2,000$1.55013$3,100.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.30668$9,800.10
15,000$1.20773$18,115.95
22,500$1.15733$26,039.92
37,500$1.10070$41,276.25
52,500$1.06718$56,026.95
75,000$1.03460$77,595.00
Manufacturers Standard Package