


VSS8D5M10HM3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D5M10HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D5M10HM3/ICT-ND - Cut Tape (CT) 112-VSS8D5M10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M10HM3/I |
Description | DIODE SCHOTTK 100V 2.3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 µA @ 100 V |
Mfr | Capacitance @ Vr, F 480pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SlimSMAW (DO-221AD) |
Current - Average Rectified (Io) 2.3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.05600 | $50.56 |
| 100 | $3.28700 | $328.70 |
| 500 | $2.52416 | $1,262.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.64939 | $23,091.46 |
| 28,000 | $1.54234 | $43,185.52 |
| 42,000 | $1.48784 | $62,489.28 |









