


VSS8D2M10-M3/I | |
---|---|
DigiKey Part Number | 112-VSS8D2M10-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D2M10-M3/ICT-ND - Cut Tape (CT) 112-VSS8D2M10-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M10-M3/I |
Description | DIODE SCHOTTKY 100V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.48000 | $24.80 |
100 | $1.75140 | $175.14 |
500 | $1.31786 | $658.93 |
1,000 | $1.12047 | $1,120.47 |
2,000 | $1.04920 | $2,098.40 |
5,000 | $0.93238 | $4,661.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.77126 | $10,797.64 |
28,000 | $0.70204 | $19,657.12 |