CLP1006-G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKY05301006-G4-08

DigiKey Part Number
VSKY05301006-G4-08GITR-ND - Tape & Reel (TR)
VSKY05301006-G4-08GICT-ND - Cut Tape (CT)
VSKY05301006-G4-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSKY05301006-G4-08
Description
DIODE SCHOTT 30V 500MA CLP10062L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount CLP1006-2L
Datasheet
 Datasheet
EDA/CAD Models
VSKY05301006-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 30 V
Capacitance @ Vr, F
140pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CLP1006-2L
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,892
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
100$0.96810$96.81
500$0.71484$357.42
1,000$0.57099$570.99
2,000$0.55589$1,111.78
5,000$0.47141$2,357.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33172$3,317.20
20,000$0.32023$6,404.60
250,000$0.31612$79,030.00
Manufacturers Standard Package