Similar
Similar
Similar

VSKT250-12 | |
|---|---|
DigiKey Part Number | VSKT250-12-ND |
Manufacturer | |
Manufacturer Product Number | VSKT250-12 |
Description | SCR MODULE 1.2KV 555A 3-MAGNAPAK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 555 A Series Connection - All SCRs Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 555 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 200 mA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 8500A, 8900A |
Structure Series Connection - All SCRs | Current - Hold (Ih) (Max) 500 mA |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case 3-MAGN-A-PAK™ |
Current - On State (It (AV)) (Max) 250 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCC225-12IO1 | IXYS | 0 | MCC225-12IO1-ND | $1,377.34667 | Similar |
| MCC255-12IO1 | IXYS | 2 | MCC255-12IO1-ND | $1,534.05000 | Similar |
| MCC312-12IO1 | IXYS | 0 | MCC312-12IO1-ND | $1,599.58000 | Similar |


