
VSKEL240-14S20 | |
---|---|
DigiKey Part Number | VSKEL240-14S20-ND |
Manufacturer | |
Manufacturer Product Number | VSKEL240-14S20 |
Description | DIODE STD 1400V 250A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode 1400 V 250A Chassis Mount MAGN-A-PAK® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 250A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 1400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MAGN-A-PAK® | |
Base Product Number |