
VS-21DQ04TB | |
---|---|
DigiKey Part Number | VS-21DQ04TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VS-21DQ04TB |
Description | DIODE SCHOTTKY 40V 2A DO204AL |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |