TO-244AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSUD405CW60

DigiKey Part Number
VS-VSUD405CW60-ND
Manufacturer
Manufacturer Product Number
VS-VSUD405CW60
Description
DIODE MOD GP 600V 480A TO-244AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 480A Chassis Mount TO-244AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
480A
Voltage - Forward (Vf) (Max) @ If
1.72 V @ 400 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
124 ns
Current - Reverse Leakage @ Vr
3 mA @ 600 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
TO-244AB
Supplier Device Package
TO-244AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$262.85900$2,628.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.