
VS-VSKT56/06 | |
---|---|
DigiKey Part Number | VS-VSKT56/06-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKT56/06 |
Description | SCR MODULE 600V 135A ADD-A-PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 135 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 60 A | |
Current - On State (It (RMS)) (Max) | 135 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A, 1256A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $252.80500 | $2,528.05 |