SCR Module 400 V 300 A Series Connection - SCR/Diode Chassis Mount INT-A-PAK (3 + 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKL136/04PBF

DigiKey Part Number
VS-VSKL136/04PBF-ND
Manufacturer
Manufacturer Product Number
VS-VSKL136/04PBF
Description
SCR MODULE 400V 300A INT-A-PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR Module 400 V 300 A Series Connection - SCR/Diode Chassis Mount INT-A-PAK (3 + 4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
3200A, 3360A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
400 V
Package / Case
INT-A-PAK (3 + 4)
Current - On State (It (AV)) (Max)
135 A
Base Product Number
Current - On State (It (RMS)) (Max)
300 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$422.47000$6,337.05
Manufacturers Standard Package