
VS-VSKJ270-12PBF | |
---|---|
DigiKey Part Number | VS-VSKJ270-12PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKJ270-12PBF |
Description | DIODE MOD GP 1200V 135A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1200 V 135A Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 135A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | 3-MAGN-A-PAK™ | |
Supplier Device Package | MAGN-A-PAK® | |
Base Product Number |