
VS-VSKE56/14 | |
|---|---|
DigiKey Part Number | VS-VSKE56/14-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE56/14 |
Description | DIODE STANDARD 1400V 60A ADDAPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 60A Chassis Mount ADD-A-PAK® |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 1400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ADD-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 1400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $240.75000 | $2,407.50 |

