Diode 1200 V 230A Chassis Mount INT-A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKE236/12PBF

DigiKey Part Number
VS-VSKE236/12PBF-ND
Manufacturer
Manufacturer Product Number
VS-VSKE236/12PBF
Description
DIODE STD 1200V 230A INTAPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1200 V 230A Chassis Mount INT-A-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
230A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
INT-A-PAK
Voltage - DC Reverse (Vr) (Max)
1200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$491.32000$491.32
15$359.87133$5,398.07
105$343.71038$36,089.59
Manufacturers Standard Package