
VS-VSKC91/04 | |
---|---|
DigiKey Part Number | VS-VSKC91/04-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKC91/04 |
Description | DIODE MODULE GP 400V 50A ADDAPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 50A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $325.66000 | $325.66 |
10 | $242.82800 | $2,428.28 |
100 | $219.72200 | $21,972.20 |