Diode Array 1 Pair Common Cathode 800 V 40A Chassis Mount ADD-A-PAK (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKC71/08

DigiKey Part Number
VS-VSKC71/08-ND
Manufacturer
Manufacturer Product Number
VS-VSKC71/08
Description
DIODE MODULE GP 800V 40A ADDAPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 800 V 40A Chassis Mount ADD-A-PAK (3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 mA @ 800 V
Packaging
Bulk
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
ADD-A-PAK (3)
Technology
Standard
Supplier Device Package
ADD-A-PAK®
Voltage - DC Reverse (Vr) (Max)
800 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$251.15900$2,511.59
Manufacturers Standard Package