
VS-VSKC56/06 | |
|---|---|
DigiKey Part Number | VS-VSKC56/06-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKC56/06 |
Description | DIODE MODULE GP 600V 30A ADDAPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 mA @ 600 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case ADD-A-PAK (3) |
Technology Standard | Supplier Device Package ADD-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $243.79200 | $2,437.92 |

