
VS-STD170M12MPBF | |
---|---|
DigiKey Part Number | VS-STD170M12MPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-STD170M12MPBF |
Description | MODULE DIODE 1200V 170A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Current - Average Rectified (Io) | - | |
Speed | - | |
Capacitance @ Vr, F | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature - Junction | - | |
Base Product Number |