
VS-ST300C18C0 | |
|---|---|
DigiKey Part Number | VS-ST300C18C0-ND |
Manufacturer | |
Manufacturer Product Number | VS-ST300C18C0 |
Description | SCR 1.8KV 1290A TO-200AB (E-PUK) |
Customer Reference | |
Detailed Description | SCR 1.8 kV 1290 A Standard Recovery Clamp On TO-200AB (E-Puk) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 600 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 50 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 8000A, 8380A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 1.8 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Clamp On |
Current - Gate Trigger (Igt) (Max) 200 mA | Package / Case TO-200AB, E-PUK |
Voltage - On State (Vtm) (Max) 2.18 V | Supplier Device Package TO-200AB (E-Puk) |
Current - On State (It (AV)) (Max) 650 A | Base Product Number |
Current - On State (It (RMS)) (Max) 1290 A |

