
VS-SF150SA120 | |
|---|---|
DigiKey Part Number | 112-VS-SF150SA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-SF150SA120 |
Description | POWER MODULE, SINGLE SWITCH - SI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 126A (Tc) 535W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 21.33mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 251 nC @ 15 V |
Packaging Tube | Vgs (Max) +19V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 104 pF @ 1000 V |
FET Type | Power Dissipation (Max) 535W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 21.33mOhm @ 150A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $615.38000 | $615.38 |
| 10 | $474.51200 | $4,745.12 |
| 100 | $441.90560 | $44,190.56 |


