
VS-SD2500C24K | |
---|---|
DigiKey Part Number | VS-SD2500C24K-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD2500C24K |
Description | DIODE STD 2400V 3000A DO200AC |
Customer Reference | |
Detailed Description | Diode 2400 V 3000A Clamp On DO-200AC, K-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2400 V | |
Current - Average Rectified (Io) | 3000A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 4000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AC, K-PUK | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Base Product Number |