DO-205AC, DO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-SD200N24PC

DigiKey Part Number
SD200N24PC-ND
Manufacturer
Manufacturer Product Number
VS-SD200N24PC
Description
DIODE STD 2400V 200A DO205AC
Customer Reference
Detailed Description
Diode 2400 V 200A Stud Mount DO-205AC (DO-30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2400 V
Current - Average Rectified (Io)
200A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 630 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 2400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AC (DO-30)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.