
VS-SD2000C08L | |
---|---|
DigiKey Part Number | SD2000C08L-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD2000C08L |
Description | DIODE STD 800V 2100A DO200AB |
Customer Reference | |
Detailed Description | Diode 800 V 2100A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2100A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 6000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK | |
Base Product Number |