
VS-SD1500C04L | |
---|---|
DigiKey Part Number | VS-SD1500C04L-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD1500C04L |
Description | DIODE STD 400V 1600A DO200AB |
Customer Reference | |
Detailed Description | Diode 400 V 1600A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1600A | |
Voltage - Forward (Vf) (Max) @ If | 1.64 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK | |
Base Product Number |