SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount 8-PACE-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-P125

DigiKey Part Number
P125-ND
Manufacturer
Manufacturer Product Number
VS-P125
Description
SCR MODULE 1.2KV 8-PACE-PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount 8-PACE-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 3)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
357A, 375A
Current - Hold (Ih) (Max)
130 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
8-PACE-PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$316.03000$316.03
10$234.59200$2,345.92
100$199.28830$19,928.83
Manufacturers Standard Package