
VS-MURD620CTTRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURD620CTTRR-M3TR-ND - Tape & Reel (TR) 112-VS-MURD620CTTRR-M3CT-ND - Cut Tape (CT) 112-VS-MURD620CTTRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURD620CTTRR-M3 |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVUD620CTG-VF01 | onsemi | 1,224 | NRVUD620CTG-VF01-ND | $7.73000 | Parametric Equivalent |
| SRVUD620CTT4G | onsemi | 2,350 | 488-SRVUD620CTT4GCT-ND | $9.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.50100 | $85.01 |
| 100 | $5.66050 | $566.05 |
| 500 | $4.44044 | $2,220.22 |
| 1,000 | $4.04777 | $4,047.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.54919 | $10,647.57 |
| 6,000 | $3.29823 | $19,789.38 |
| 9,000 | $3.17045 | $28,534.05 |
| 15,000 | $3.02687 | $45,403.05 |
| 21,000 | $2.94190 | $61,779.90 |


