VS-MURB820TRLHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.08333
Datasheet

Similar


STMicroelectronics
In Stock: 5,615
Unit Price: $12.89000
Datasheet

Similar


STMicroelectronics
In Stock: 2,210
Unit Price: $16.67000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB820TRLHM3

DigiKey Part Number
VS-MURB820TRLHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MURB820TRLHM3
Description
DIODE STANDARD 200V 8A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.08333$4,066.66
1,600$4.67996$7,487.94
2,400$4.47448$10,738.75
4,000$4.24361$16,974.44
5,600$4.10691$22,998.70
8,000$4.10550$32,844.00
Manufacturers Standard Package