VS-MURB2020CTTRRP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,494
Unit Price: $23.76000
Datasheet

Direct


STMicroelectronics
In Stock: 1,447
Unit Price: $17.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 23,960
Unit Price: $23.84000
Datasheet

Similar


onsemi
In Stock: 2,023
Unit Price: $28.12000
Datasheet

Similar


STMicroelectronics
In Stock: 3,340
Unit Price: $27.46000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB2020CTTRRP

DigiKey Part Number
VS-MURB2020CTTRRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MURB2020CTTRRP
Description
DIODE ARRAY GP 200V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MURB2020CTR-M3Vishay General Semiconductor - Diodes Division6,494112-VS-MURB2020CTR-M3CT-ND$23.76000Direct
STTH2002CG-TRSTMicroelectronics1,447497-3761-1-ND$17.43000Direct
DURB2020CTLittelfuse Inc.23,960F7333CT-ND$23.84000Similar
FFB20UP20DN-F085onsemi2,023FFB20UP20DN-F085CT-ND$28.12000Similar
STTH3002CG-TRSTMicroelectronics3,340497-3775-1-ND$27.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types