Direct

VS-MBRB2035CTPBF | |
|---|---|
DigiKey Part Number | VS-MBRB2035CTPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB2035CTPBF |
Description | DIODE ARR SCHOTT 35V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRB2035CTPBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -60°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRB2035CT-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB2035CT-M3-ND | $9.28692 | Direct |


