
VS-MBRB1645-M3 | |
---|---|
DigiKey Part Number | 112-VS-MBRB1645-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1645-M3 |
Description | DIODE SCHOTTKY 45V 16A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 35 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
50 | $6.15260 | $307.63 |
100 | $5.88260 | $588.26 |
500 | $5.54426 | $2,772.13 |
1,000 | $5.27531 | $5,275.31 |
2,000 | $5.05136 | $10,102.72 |