Direct
Similar
Similar
Similar

VS-MBR20100CT-N3 | |
|---|---|
DigiKey Part Number | VS-MBR20100CT-N3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBR20100CT-N3 |
Description | DIODE ARR SCHOT 100V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBR20100CT-M3 | Vishay General Semiconductor - Diodes Division | 4,420 | 112-VS-MBR20100CT-M3-ND | $29.10000 | Direct |
| DST40100C | Littelfuse Inc. | 0 | F7433-ND | $18.74604 | Similar |
| MBR10100CT | Littelfuse Inc. | 328 | F7345-ND | $22.36000 | Similar |
| NTSV30H100CTG | onsemi | 339 | NTSV30H100CTG-ND | $15.87000 | Similar |
| STPS60H100CT | STMicroelectronics | 652 | 497-3812-5-ND | $29.27000 | Similar |





