
VS-KBPC606PBF | |
---|---|
DigiKey Part Number | VS-KBPC606PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC606PBF |
Description | BRIDGE RECT 1PHASE 600V 6A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC606PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
10 | $22.36700 | $223.67 |
100 | $15.75280 | $1,575.28 |
500 | $12.93052 | $6,465.26 |
1,000 | $12.02435 | $12,024.35 |
2,000 | $11.65346 | $23,306.92 |