4-Square, D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC601

DigiKey Part Number
112-VS-KBPC601-ND
Manufacturer
Manufacturer Product Number
VS-KBPC601
Description
BRIDGE RECT 1PHASE 100V 6A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole D-72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, D-72
Supplier Device Package
D-72
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.90000$41.90
10$27.85700$278.57
100$18.96080$1,896.08
500$16.46400$8,232.00
1,000$15.44834$15,448.34
Manufacturers Standard Package