
VS-HFA30PA60CPBF | |
---|---|
DigiKey Part Number | HFA30PA60CPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA30PA60CPBF |
Description | DIODE ARRAY GP 600V 15A TO-247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A (DC) Through Hole TO-247-3 |
EDA/CAD Models | VS-HFA30PA60CPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |