
VS-HFA25TB60-M3 | |
---|---|
DigiKey Part Number | VS-HFA25TB60-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA25TB60-M3 |
Description | DIODE STANDARD 600V 25A TO220AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.29000 | $17.29 |
50 | $7.12060 | $356.03 |
100 | $7.08780 | $708.78 |
500 | $6.79404 | $3,397.02 |
1,000 | $6.47628 | $6,476.28 |
2,000 | $6.21208 | $12,424.16 |