
VS-HFA15TB60-M3 | |
|---|---|
DigiKey Part Number | VS-HFA15TB60-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA15TB60-M3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.60000 | $35.60 |
| 50 | $18.13000 | $906.50 |
| 100 | $16.43810 | $1,643.81 |
| 500 | $13.47388 | $6,736.94 |
| 1,000 | $12.52176 | $12,521.76 |
| 2,000 | $11.72156 | $23,443.12 |
| 5,000 | $11.17096 | $55,854.80 |

