Direct
Similar
Similar

VS-HFA15PB60PBF | |
|---|---|
DigiKey Part Number | HFA15PB60PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA15PB60PBF |
Description | DIODE STANDARD 600V 15A TO247AC |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA15PB60PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247AC-2L |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA15PB60-N3 | Vishay General Semiconductor - Diodes Division | 159 | 112-VS-HFA15PB60-N3-ND | $57.71000 | Direct |
| RHRG3060-F085 | onsemi | 1,395 | RHRG3060-F085-ND | $33.46000 | Similar |
| RURG3060-F085 | onsemi | 924 | RURG3060-F085OS-ND | $41.44000 | Similar |
| SDUR1560W | SMC Diode Solutions | 2,427 | 1655-1174-ND | $19.65000 | Similar |





