Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08TA60CSR-M3

DigiKey Part Number
VS-HFA08TA60CSR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-HFA08TA60CSR-M3
Description
DIODE ARRAY GP 600V 4A TO263AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
42 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
4A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$6.81973$54,557.84