
VS-HFA04TB60-M3 | |
|---|---|
DigiKey Part Number | VS-HFA04TB60-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA04TB60-M3 |
Description | DIODE STANDARD 600V 4A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 42 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 50 | $10.99540 | $549.77 |
| 100 | $9.88310 | $988.31 |
| 500 | $7.93178 | $3,965.89 |
| 1,000 | $7.30464 | $7,304.64 |
| 2,000 | $6.77735 | $13,554.70 |
| 5,000 | $6.20713 | $31,035.65 |
| 10,000 | $5.95237 | $59,523.70 |


